
CC2630F128RSMT | |
|---|---|
DigiKey Part Number | 296-41980-2-ND - Tape & Reel (TR) 296-41980-1-ND - Cut Tape (CT) 296-41980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2630F128RSMT |
Description | IC RF TXRX+MCU 802.15.4 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2630F128RSMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | DSSS, O-QPSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 5dBm | |
Sensitivity | -100dBm | |
Memory Size | 128kB Flash, 28kB SRAM | |
Serial Interfaces | I2C, I2S, JTAG, SPI, UART | |
GPIO | 10 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.9mA ~ 6.1mA | |
Current - Transmitting | 6.1mA ~ 9.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 10 | 4,84400 € | 48,44 € |
| 25 | 4,58440 € | 114,61 € |
| 100 | 4,22750 € | 422,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,01368 € | 1.003,42 € |
| 500 | 3,86264 € | 1.931,32 € |
| 750 | 3,77837 € | 2.833,78 € |
| 1.250 | 3,67634 € | 4.595,43 € |
| 1.750 | 3,61157 € | 6.320,25 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,65210 € |


