
CC2630F128RHBT | |
|---|---|
DigiKey Part Number | 296-41979-2-ND - Tape & Reel (TR) 296-41979-1-ND - Cut Tape (CT) 296-41979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2630F128RHBT |
Description | IC RF TXRX+MCU 802.15.4 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2630F128RHBT Models |
Category | Sensitivity -100dBm |
Mfr | Memory Size 128kB Flash, 28kB SRAM |
Series | Serial Interfaces I2C, I2S, JTAG, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 15 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 5.9mA ~ 6.1mA |
Type TxRx + MCU | Current - Transmitting 6.1mA ~ 9.1mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation DSSS, O-QPSK | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-VQFN (5x5) |
Data Rate (Max) 250kbps | Base Product Number |
Power - Output 5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 5,24000 € | 52,40 € |
| 25 | 4,95920 € | 123,98 € |
| 100 | 4,57380 € | 457,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,34300 € | 1.085,75 € |
| 500 | 4,18002 € | 2.090,01 € |
| 750 | 4,08909 € | 3.066,82 € |
| 1.250 | 3,97899 € | 4.973,74 € |
| 1.750 | 3,90910 € | 6.840,93 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |


