MFR Recommended

CC2591RGVTG4 | |
|---|---|
DigiKey Part Number | CC2591RGVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC2591RGVTG4 |
Description | IC RF FRONT END 2.4GHZ 16-QFN |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz 802.15.4, Zigbee® 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CC2591RGVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
RF Type | 802.15.4, Zigbee® | |
Frequency | 2.4GHz | |
Features | - | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,97968 € | 994,92 € |
| 500 | 3,78332 € | 1.891,66 € |
| 750 | 3,68053 € | 2.760,40 € |
| 1.250 | 3,56254 € | 4.453,18 € |
| 1.750 | 3,49126 € | 6.109,70 € |
| 2.500 | 3,42092 € | 8.552,30 € |
| Unit Price without VAT: | 3,97968 € |
|---|---|
| Unit Price with VAT: | 4,73582 € |


