MFR Recommended

CC2590RGVRG4 | |
|---|---|
DigiKey Part Number | CC2590RGVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC2590RGVRG4 |
Description | IC RF FRONT END 2.4GHZ 16-QFN |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ISM 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CC2590RGVRG4 Models |
Category | Frequency 2.4GHz |
Manufacturer Texas Instruments | Package / Case 16-VQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 16-VQFN (4x4) |
Part Status Discontinued at DigiKey | Base Product Number |
RF Type ISM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC2590RGVR | Texas Instruments | 1.222 | 296-25934-1-ND | 3,24000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,48349 € | 3.708,72 € |
| 5.000 | 1,42314 € | 7.115,70 € |
| Unit Price without VAT: | 1,48349 € |
|---|---|
| Unit Price with VAT: | 1,76535 € |


