
CC2571RHAT | |
|---|---|
DigiKey Part Number | 296-28434-2-ND - Tape & Reel (TR) 296-28434-1-ND - Cut Tape (CT) 296-28434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2571RHAT |
Description | IC RF TXRX ISM>1GHZ 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz ANT™ 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2571RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 4dBm | |
Sensitivity | -86dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 23.7mA | |
Current - Transmitting | 25.9mA ~ 34.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,14064 € | 1.535,16 € |
| 500 | 5,91458 € | 2.957,29 € |
| 750 | 5,78849 € | 4.341,37 € |
| 1.250 | 5,63583 € | 7.044,79 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 9,87700 € |

