
CC2567-PAN1327ANT-BTKIT | |
|---|---|
DigiKey Part Number | 296-28085-ND |
Manufacturer | |
Manufacturer Product Number | CC2567-PAN1327ANT-BTKIT |
Description | KIT DEV ANT + BLUETOOTH |
Customer Reference | |
Detailed Description | CC2567, PAN1327 - Transceiver; ANT, Bluetooth® Classic 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver; ANT, Bluetooth® Classic | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CC2567, PAN1327 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,62000 € | 344,62 € |
| Unit Price without VAT: | 344,62000 € |
|---|---|
| Unit Price with VAT: | 410,09780 € |

