
CC2564RVMR | |
|---|---|
DigiKey Part Number | 296-38901-2-ND - Tape & Reel (TR) 296-38901-1-ND - Cut Tape (CT) 296-38901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2564RVMR |
Description | IC RF TXRX BLE 76VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 76-VQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2564RVMR Models |
Category | Power - Output 12dBm |
Mfr | Sensitivity -95dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces I2S, UART |
Part Status Not For New Designs | Voltage - Supply 2.2V ~ 4.8V |
DigiKey Programmable Not Verified | Current - Receiving 40.5mA ~ 41.2mA |
Type TxRx Only | Current - Transmitting 40.5mA ~ 41.2mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation GFSK, GMSK | Package / Case 76-VQFN Dual Rows, Exposed Pad |
Frequency | Supplier Device Package 76-VQFNP-MR (8x8) |
Data Rate (Max) 4Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| 10 | 6,99900 € | 69,99 € |
| 25 | 6,62880 € | 165,72 € |
| 100 | 6,12020 € | 612,02 € |
| 250 | 5,81556 € | 1.453,89 € |
| 500 | 5,60056 € | 2.800,28 € |
| 1.000 | 5,39808 € | 5.398,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,99855 € | 12.496,38 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,59140 € |


