


CC2564MODNCMOET | |
|---|---|
DigiKey Part Number | 296-37933-2-ND - Tape & Reel (TR) 296-37933-1-ND - Cut Tape (CT) 296-37933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2564MODNCMOET |
Description | RF TXRX MODULE BLUETOOTH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CC2564MODNCMOET Models |
Category | Serial Interfaces I2S, UART |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part CC2564 |
Part Status Not For New Designs | Voltage - Supply 2.2V ~ 4.8V |
DigiKey Programmable Not Verified | Current - Receiving 112.5mA |
RF Family/Standard Bluetooth | Current - Transmitting 112.5mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -30°C ~ 85°C |
Data Rate 4Mbps | Package / Case 33-SMD Module |
Power - Output 10dBm | Base Product Number |
Sensitivity -93dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,34000 € | 13,34 € |
| 10 | 11,61000 € | 116,10 € |
| 25 | 11,00960 € | 275,24 € |
| 100 | 10,18440 € | 1.018,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,40832 € | 2.352,08 € |
| 500 | 9,07014 € | 4.535,07 € |
| 750 | 8,88157 € | 6.661,18 € |
| Unit Price without VAT: | 13,34000 € |
|---|---|
| Unit Price with VAT: | 15,87460 € |

