
CC2560BRVMT | |
|---|---|
DigiKey Part Number | 296-46889-2-ND - Tape & Reel (TR) 296-46889-1-ND - Cut Tape (CT) 296-46889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2560BRVMT |
Description | IC RF TXRX+MCU BLE 76VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 76-VQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2560BRVMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 10dBm | |
Sensitivity | -95dBm | |
Memory Size | - | |
Serial Interfaces | UART | |
Voltage - Supply | 2.2V ~ 4.8V | |
Current - Receiving | 13.7mA | |
Current - Transmitting | 112.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 76-VQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 76-VQFNP-MR (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 10 | 5,51300 € | 55,13 € |
| 25 | 5,21960 € | 130,49 € |
| 100 | 4,81540 € | 481,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,57336 € | 1.143,34 € |
| 500 | 4,40254 € | 2.201,27 € |
| 750 | 4,30725 € | 3.230,44 € |
| 1.250 | 4,19186 € | 5.239,82 € |
| 1.750 | 4,11859 € | 7.207,53 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,56840 € |

