
CC2560AYFVT | |
|---|---|
DigiKey Part Number | CC2560AYFVT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC2560AYFVT |
Description | IC RF TXRX BLE 54DSBGA |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 54-UFBGA, DSBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK, GMSK | |
Frequency | ||
Data Rate (Max) | 4Mbps | |
Power - Output | 12dBm | |
Sensitivity | -95dBm | |
Memory Size | - | |
Serial Interfaces | I2S, UART | |
Voltage - Supply | 2.2V ~ 4.8V | |
Current - Receiving | 40.5mA ~ 41.2mA | |
Current - Transmitting | 40.5mA ~ 41.2mA | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-UFBGA, DSBGA | |
Supplier Device Package | 54-DSBGA (2.93x3.27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,41044 € | 1.352,61 € |
| 500 | 5,20994 € | 2.604,97 € |
| 750 | 5,09811 € | 3.823,58 € |
| 1.250 | 4,96267 € | 6.203,34 € |
| 1.750 | 4,87672 € | 8.534,26 € |
| Unit Price without VAT: | 5,41044 € |
|---|---|
| Unit Price with VAT: | 6,43842 € |

