IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 54-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2560AYFVR

DigiKey Part Number
CC2560AYFVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC2560AYFVR
Description
IC RF TXRX BLE 54DSBGA
Customer Reference
Detailed Description
IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 54-UFBGA, DSBGA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
12dBm
Mfr
Sensitivity
-95dBm
Packaging
Tape & Reel (TR)
Serial Interfaces
I2S, UART
Part Status
Not For New Designs
Voltage - Supply
2.2V ~ 4.8V
DigiKey Programmable
Not Verified
Current - Receiving
40.5mA ~ 41.2mA
Type
TxRx Only
Current - Transmitting
40.5mA ~ 41.2mA
RF Family/Standard
Bluetooth
Operating Temperature
-40°C ~ 85°C
Protocol
Mounting Type
Surface Mount
Modulation
GFSK, GMSK
Package / Case
54-UFBGA, DSBGA
Frequency
Supplier Device Package
54-DSBGA (2.93x3.27)
Data Rate (Max)
4Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Marketplace Stock: 4.700 View Now
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0004,39772 €21.988,60 €
Manufacturers Standard Package
Unit Price without VAT:4,39772 €
Unit Price with VAT:5,23329 €

Other Suppliers on DigiKey

4.700In Stock
Ships from Rochester Electronics, LLC