RF Transmitter 2-FSK, ASK, GFSK, MSK, OOK 2.4GHz -30dBm ~ 1dBm 500kBaud PCB, Surface Mount Antenna 16-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transmitter 2-FSK, ASK, GFSK, MSK, OOK 2.4GHz -30dBm ~ 1dBm 500kBaud PCB, Surface Mount Antenna 16-VQFN Exposed Pad
CC2550RST

CC2550RSTR

DigiKey Part Number
296-19587-2-ND - Tape & Reel (TR)
296-19587-1-ND - Cut Tape (CT)
296-19587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2550RSTR
Description
RF TX IC 2-FSK/ASK 2.4GHZ 16VQFN
Customer Reference
Detailed Description
RF Transmitter 2-FSK, ASK, GFSK, MSK, OOK 2.4GHz -30dBm ~ 1dBm 500kBaud PCB, Surface Mount Antenna 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2550RSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Frequency
2.4GHz
Applications
ISM, SRD
Modulation or Protocol
2-FSK, ASK, GFSK, MSK, OOK
Data Rate (Max)
500kBaud
Power - Output
-30dBm ~ 1dBm
Current - Transmitting
21.3mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-VQFNP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.284
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,59000 €4,59 €
103,96700 €39,67 €
253,75240 €93,81 €
1003,45800 €345,80 €
2503,28132 €820,33 €
5003,15664 €1.578,32 €
1.0003,03913 €3.039,13 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,89424 €7.235,60 €
Manufacturers Standard Package
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,46210 €