
CC2550-RTY1 | |
|---|---|
DigiKey Part Number | CC2550-RTY1-ND |
Manufacturer | |
Manufacturer Product Number | CC2550-RTY1 |
Description | RF TX IC 2-FSK/ASK 2.4GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Transmitter 2-FSK, ASK, GFSK, MSK, OOK 2.4GHz -30dBm ~ 1dBm 500kBaud PCB, Surface Mount Antenna 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2550-RTY1 Models |
Category | Current - Transmitting 21.3mA |
Manufacturer Texas Instruments | Data Interface PCB, Surface Mount |
Packaging Tube | Antenna Connector PCB, Surface Mount |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Mounting Type Surface Mount |
Applications ISM, SRD | Package / Case 16-VQFN Exposed Pad |
Modulation or Protocol 2-FSK, ASK, GFSK, MSK, OOK | Supplier Device Package 16-VQFN (4x4) |
Data Rate (Max) 500kBaud | Base Product Number |
Power - Output -30dBm ~ 1dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 3,61502 € | 1.771,36 € |
| Unit Price without VAT: | 3,61502 € |
|---|---|
| Unit Price with VAT: | 4,30187 € |

