IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2545RTCR

DigiKey Part Number
296-34942-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC2545RTCR
Description
IC RF TXRX+MCU ISM>1GHZ 48VQFN
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
GFSK, MSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
5dBm
Sensitivity
-98dBm
Memory Size
32kB Flash, 1kB SRAM
Serial Interfaces
I2C, SPI, USART
GPIO
31
Voltage - Supply
2V ~ 3.6V
Current - Receiving
20.8mA
Current - Transmitting
26.3mA ~ 30.2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.