
CC2545RGZT | |
|---|---|
DigiKey Part Number | 296-CC2545RGZTTR-ND - Tape & Reel (TR) 296-CC2545RGZTCT-ND - Cut Tape (CT) 296-CC2545RGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2545RGZT |
Description | IC RF TXRX+MCU ISM>1GHZ 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2545RGZT Models |
Category | Memory Size 32kB Flash, 1kB SRAM |
Mfr | Serial Interfaces I2C, SPI, USART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 31 |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 20.8mA |
Type TxRx + MCU | Current - Transmitting 26.3mA ~ 30.2mA |
RF Family/Standard General ISM > 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation GFSK, MSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 48-VQFN (7x7) |
Power - Output 5dBm | Base Product Number |
Sensitivity -98dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 4,12000 € | 41,20 € |
| 25 | 3,89760 € | 97,44 € |
| 100 | 3,59240 € | 359,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,40932 € | 852,33 € |
| 500 | 3,28008 € | 1.640,04 € |
| 750 | 3,20796 € | 2.405,97 € |
| 1.250 | 3,12065 € | 3.900,81 € |
| 1.750 | 3,06518 € | 5.364,06 € |
| 2.500 | 3,00814 € | 7.520,35 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |

