
CC2545EMK | |
|---|---|
DigiKey Part Number | 296-34832-ND |
Manufacturer | |
Manufacturer Product Number | CC2545EMK |
Description | KIT EVAL MODULE FOR CC2545 |
Customer Reference | |
Detailed Description | CC2545 - Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CC2545 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |

