
CC2544RHBT | |
|---|---|
DigiKey Part Number | 296-CC2544RHBTTR-ND - Tape & Reel (TR) 296-CC2544RHBTCT-ND - Cut Tape (CT) 296-CC2544RHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2544RHBT |
Description | IC RF TXRX+MCU ISM>1GHZ 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2544RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | GFSK, MSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Memory Size | 32kB Flash, 2kB SRAM | |
Serial Interfaces | SPI, USART, USB | |
GPIO | 8 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 22.5mA | |
Current - Transmitting | 27mA ~ 30mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,45100 € | 34,51 € |
| 25 | 3,26320 € | 81,58 € |
| 100 | 3,00560 € | 300,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,85108 € | 712,77 € |
| 500 | 2,74200 € | 1.371,00 € |
| 750 | 2,68113 € | 2.010,85 € |
| 1.250 | 2,60741 € | 3.259,26 € |
| 1.750 | 2,56059 € | 4.481,03 € |
| 2.500 | 2,51244 € | 6.281,10 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |


