
CC2544RHBR | |
|---|---|
DigiKey Part Number | 296-39982-2-ND - Tape & Reel (TR) 296-39982-1-ND - Cut Tape (CT) 296-39982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2544RHBR |
Description | IC RF TXRX+MCU ISM>1GHZ 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2544RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | GFSK, MSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Memory Size | 32kB Flash, 2kB SRAM | |
Serial Interfaces | SPI, USART, USB | |
GPIO | 8 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 22.5mA | |
Current - Transmitting | 27mA ~ 30mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,10396 € | 6.311,88 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

