IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2543RHMT

DigiKey Part Number
296-30477-2-ND - Tape & Reel (TR)
296-30477-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CC2543RHMT
Description
IC RF TXRX+MCU ISM>1GHZ 32VQFN
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
GFSK, MSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
5dBm
Sensitivity
-98dBm
Memory Size
32kB Flash, 1kB SRAM
Serial Interfaces
I2C, SPI, USART
GPIO
16
Voltage - Supply
2V ~ 3.6V
Current - Receiving
21.2mA
Current - Transmitting
26mA ~ 29.4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,26000 €4,26 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,04720 €761,80 €
5002,93098 €1.465,49 €
7502,86613 €2.149,60 €
1.2502,78761 €3.484,51 €
1.7502,73773 €4.791,03 €
2.5002,68643 €6.716,07 €
Manufacturers Standard Package
Unit Price without VAT:4,26000 €
Unit Price with VAT:5,06940 €