
CC2541F256TRHATQ1 | |
|---|---|
DigiKey Part Number | 296-43562-2-ND - Tape & Reel (TR) 296-43562-1-ND - Cut Tape (CT) 296-43562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2541F256TRHATQ1 |
Description | IC RF TXRX+MCU BLE 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2541F256TRHATQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK, MSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 0dBm | |
Sensitivity | -94dBm | |
Memory Size | 256kB Flash, 8kB RAM | |
Serial Interfaces | I2C, SPI, USART | |
GPIO | 23 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 18.3mA ~ 20.8mA | |
Current - Transmitting | 17.2mA ~ 18.6mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,10000 € | 8,10 € |
| 10 | 7,02700 € | 70,27 € |
| 25 | 6,65560 € | 166,39 € |
| 100 | 6,14550 € | 614,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,84000 € | 1.460,00 € |
| 500 | 5,62444 € | 2.812,22 € |
| 750 | 5,50420 € | 4.128,15 € |
| 1.250 | 5,35866 € | 6.698,33 € |
| Unit Price without VAT: | 8,10000 € |
|---|---|
| Unit Price with VAT: | 9,63900 € |


