

CC2541F256RHAR | |
|---|---|
DigiKey Part Number | 296-37144-2-ND - Tape & Reel (TR) 296-37144-1-ND - Cut Tape (CT) 296-37144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2541F256RHAR |
Description | IC RF TXRX+MCU BLE 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2541F256RHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK, MSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 0dBm | |
Sensitivity | -99dBm | |
Memory Size | 256kB Flash, 8kB RAM | |
Serial Interfaces | I2C, SPI, USART | |
GPIO | 23 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 17.9mA ~ 20.2mA | |
Current - Transmitting | 16.8mA ~ 18.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,42400 € | 34,24 € |
| 25 | 3,23840 € | 80,96 € |
| 100 | 2,98260 € | 298,26 € |
| 250 | 2,82924 € | 707,31 € |
| 500 | 2,72094 € | 1.360,47 € |
| 1.000 | 2,61890 € | 2.618,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,49304 € | 6.232,60 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |


