
CC2538SF23RTQT | |
|---|---|
DigiKey Part Number | 296-CC2538SF23RTQTTR-ND - Tape & Reel (TR) 296-CC2538SF23RTQTCT-ND - Cut Tape (CT) 296-CC2538SF23RTQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2538SF23RTQT |
Description | IC RF TXRX+MCU 802.15.4 56QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2538SF23RTQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 7dbm | |
Sensitivity | -97dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | I2C, JTAG, SPI, UART, USB | |
GPIO | 32 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 20mA ~ 24mA | |
Current - Transmitting | 24mA ~ 34mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,83000 € | 11,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,77912 € | 2.194,78 € |
| 500 | 8,46214 € | 4.231,07 € |
| 750 | 8,28532 € | 6.213,99 € |
| Unit Price without VAT: | 11,83000 € |
|---|---|
| Unit Price with VAT: | 14,07770 € |

