IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2538NF23RTQT

DigiKey Part Number
296-CC2538NF23RTQTTR-ND - Tape & Reel (TR)
296-CC2538NF23RTQTCT-ND - Cut Tape (CT)
296-CC2538NF23RTQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2538NF23RTQT
Description
IC RF TXRX+MCU 802.15.4 56QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 56-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2538NF23RTQT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
Data Rate (Max)
250kbps
Power - Output
7dbm
Sensitivity
-97dBm
Memory Size
256kB Flash, 32kB RAM
Serial Interfaces
I2C, JTAG, SPI, UART, USB
GPIO
32
Voltage - Supply
2V ~ 3.6V
Current - Receiving
20mA ~ 24mA
Current - Transmitting
24mA ~ 34mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2508,77912 €2.194,78 €
5008,46214 €4.231,07 €
7508,28532 €6.213,99 €
Manufacturers Standard Package
Unit Price without VAT:8,77912 €
Unit Price with VAT:10,44715 €