
CC2531F256RHAT | |
---|---|
DigiKey Part Number | 296-25186-2-ND - Tape & Reel (TR) 296-25186-1-ND - Cut Tape (CT) 296-25186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2531F256RHAT |
Description | IC RF TXRX+MCU 802.15.4 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2531F256RHAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 4.5dBm | |
Sensitivity | -97dBm | |
Memory Size | 256kB Flash, 8kB RAM | |
Serial Interfaces | SPI, USART, USB | |
GPIO | 21 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 20.5mA ~ 24.3mA | |
Current - Transmitting | 28.7mA ~ 33.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,40000 € | 10,40 € |
10 | 9,03600 € | 90,36 € |
25 | 8,56320 € | 214,08 € |
100 | 7,91460 € | 791,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 6,39732 € | 1.599,33 € |
500 | 6,16440 € | 3.082,20 € |
750 | 6,03447 € | 4.525,85 € |
1.250 | 5,92311 € | 7.403,89 € |
Unit Price without VAT: | 10,40000 € |
---|---|
Unit Price with VAT: | 12,37600 € |