
CC2530F64RHAR | |
|---|---|
DigiKey Part Number | CC2530F64RHAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC2530F64RHAR |
Description | IC RF TXRX+MCU 802.15.4 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2530F64RHAR Models |
Category | Memory Size 64kB Flash, 8kB RAM |
Mfr | Serial Interfaces SPI, USART |
Packaging Tape & Reel (TR) | GPIO 21 |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 20.5mA ~ 24.3mA |
Type TxRx + MCU | Current - Transmitting 28.7mA ~ 33.5mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 125°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Data Rate (Max) 250kbps | Supplier Device Package 40-VQFN (6x6) |
Power - Output 4.5dBm | Base Product Number |
Sensitivity -97dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,95000 € | 7.375,00 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |



