

CC2530F128RHAR | |
|---|---|
DigiKey Part Number | 296-38898-2-ND - Tape & Reel (TR) 296-38898-1-ND - Cut Tape (CT) 296-38898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2530F128RHAR |
Description | IC RF TXRX+MCU 802.15.4 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2530F128RHAR Models |
Category | Memory Size 128kB Flash, 8kB RAM |
Mfr | Serial Interfaces SPI, USART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 21 |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 20.5mA ~ 24.3mA |
Type TxRx + MCU | Current - Transmitting 28.7mA ~ 33.5mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 125°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Data Rate (Max) 250kbps | Supplier Device Package 40-VQFN (6x6) |
Power - Output 4.5dBm | Base Product Number |
Sensitivity -97dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 10 | 4,71100 € | 47,11 € |
| 25 | 4,45800 € | 111,45 € |
| 100 | 4,11000 € | 411,00 € |
| 250 | 3,90156 € | 975,39 € |
| 500 | 3,75436 € | 1.877,18 € |
| 1.000 | 3,61569 € | 3.615,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,44471 € | 8.611,77 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,47360 € |



