CC2520RHDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.300
Unit Price: 6,64000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 4.949
Unit Price: 5,79000 €
Datasheet
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 28-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2520RHDRG4

DigiKey Part Number
CC2520RHDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC2520RHDRG4
Description
IC RF TXRX+MCU 802.15.4 28VQFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 28-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2520RHDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
DSSS, O-QPSK
Frequency
Data Rate (Max)
250kbps
Power - Output
5dBm
Sensitivity
-98dBm
Memory Size
768B RAM
Serial Interfaces
SPI
GPIO
6
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
18.5mA ~ 22.3mA
Current - Transmitting
25.8mA ~ 33.6mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,69122 €8.073,66 €
Manufacturers Standard Package
Unit Price without VAT:2,69122 €
Unit Price with VAT:3,20255 €