
CC2520-CC2591EMK | |
|---|---|
DigiKey Part Number | 296-30816-ND |
Manufacturer | |
Manufacturer Product Number | CC2520-CC2591EMK |
Description | EVAL MODULE FOR CC2520-CC2591 |
Customer Reference | |
Detailed Description | CC2520 - 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.15.4 (Zigbee®) | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | CC2520 | |
Note | - | |
RF Type | 802.15.4 (Zigbee®) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |

