
CC2511F32RSPR | |
|---|---|
DigiKey Part Number | 296-22557-2-ND - Tape & Reel (TR) 296-22557-1-ND - Cut Tape (CT) 296-22557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2511F32RSPR |
Description | IC RF TXRX+MCU ISM>1GHZ 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2511F32RSPR Models |
Category | Memory Size 32kB Flash, 4kB SRAM |
Mfr | Serial Interfaces I2S, SPI, USART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 19 |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 14.7mA ~ 22.9mA |
Type TxRx + MCU | Current - Transmitting 15.5mA ~ 26mA |
RF Family/Standard General ISM > 1GHz | Operating Temperature 0°C ~ 85°C |
Modulation 2FSK, GFSK, MSK | Mounting Type Surface Mount |
Frequency | Package / Case 36-VFQFN Exposed Pad |
Data Rate (Max) 500kBaud | Supplier Device Package 36-VQFN (6x6) |
Power - Output 1dBm | Base Product Number |
Sensitivity -103dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,84000 € | 7,84 € |
| 10 | 6,80200 € | 68,02 € |
| 25 | 6,44200 € | 161,05 € |
| 100 | 5,94700 € | 594,70 € |
| 250 | 5,65064 € | 1.412,66 € |
| 500 | 5,44140 € | 2.720,70 € |
| 1.000 | 5,24437 € | 5.244,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,00150 € | 12.503,75 € |
| Unit Price without VAT: | 7,84000 € |
|---|---|
| Unit Price with VAT: | 9,32960 € |


