Direct

CC2511F16RSPRG3 | |
|---|---|
DigiKey Part Number | CC2511F16RSPRG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC2511F16RSPRG3 |
Description | IC RF TXRX+MCU ISM>1GHZ 36VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2511F16RSPRG3 Models |
Category | Memory Size 16kB Flash, 2kB SRAM |
Mfr | Serial Interfaces I2S, SPI, USART, USB |
Packaging Tape & Reel (TR) | GPIO 19 |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 14.7mA ~ 22.9mA |
Type TxRx + MCU | Current - Transmitting 15.5mA ~ 26mA |
RF Family/Standard General ISM > 1GHz | Operating Temperature 0°C ~ 85°C |
Modulation 2FSK, GFSK, MSK | Mounting Type Surface Mount |
Frequency | Package / Case 36-VFQFN Exposed Pad |
Data Rate (Max) 500kBaud | Supplier Device Package 36-VQFN (6x6) |
Power - Output 1dBm | Base Product Number |
Sensitivity -103dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC2511F16RSPR | Texas Instruments | 14.294 | CC2511F16RSPR-ND | 4,45483 € | Direct |



