
CC2510F8RHHT | |
|---|---|
DigiKey Part Number | 296-CC2510F8RHHTTR-ND - Tape & Reel (TR) 296-CC2510F8RHHTCT-ND - Cut Tape (CT) 296-CC2510F8RHHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2510F8RHHT |
Description | IC RF TXRX+MCU ISM>1GHZ 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2510F8RHHT Models |
Category | Memory Size 8kB Flash, 1kB SRAM |
Mfr | Serial Interfaces I2S, SPI, USART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 21 |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 14.7mA ~ 22.9mA |
Type TxRx + MCU | Current - Transmitting 15.5mA ~ 26mA |
RF Family/Standard General ISM > 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation 2FSK, GFSK, MSK | Mounting Type Surface Mount |
Frequency | Package / Case 36-VFQFN Exposed Pad |
Data Rate (Max) 500kBaud | Supplier Device Package 36-VQFN (6x6) |
Power - Output 1dBm | Base Product Number |
Sensitivity -103dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 5,76300 € | 57,63 € |
| 25 | 5,45560 € | 136,39 € |
| 100 | 5,03340 € | 503,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,64124 € | 1.160,31 € |
| 500 | 4,46792 € | 2.233,96 € |
| 750 | 4,37124 € | 3.278,43 € |
| 1.250 | 4,25416 € | 5.317,70 € |
| 1.750 | 4,17983 € | 7.314,70 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,91350 € |


