
CC2510F32RSP | |
|---|---|
DigiKey Part Number | 296-23633-ND |
Manufacturer | |
Manufacturer Product Number | CC2510F32RSP |
Description | IC RF TXRX+MCU ISM>1GHZ 36VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2510F32RSP Models |
Category | Memory Size 32kB Flash, 4kB SRAM |
Mfr | Serial Interfaces I2S, SPI, USART |
Packaging Tray | GPIO 21 |
Part Status Discontinued at DigiKey | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 14.7mA ~ 22.9mA |
Type TxRx + MCU | Current - Transmitting 15.5mA ~ 26mA |
RF Family/Standard General ISM > 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation 2FSK, GFSK, MSK | Mounting Type Surface Mount |
Frequency | Package / Case 36-VFQFN Exposed Pad |
Data Rate (Max) 500kBaud | Supplier Device Package 36-VQFN (6x6) |
Power - Output 1dBm | Base Product Number |
Sensitivity -103dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 3,40492 € | 1.668,41 € |
| Unit Price without VAT: | 3,40492 € |
|---|---|
| Unit Price with VAT: | 4,05185 € |


