
CC2480A1RTC | |
|---|---|
DigiKey Part Number | 296-23580-ND |
Manufacturer | |
Manufacturer Product Number | CC2480A1RTC |
Description | IC RF TXRX+MCU 802.15.4 48VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2480A1RTC Models |
Category | Sensitivity -92dBm |
Mfr | Memory Size 128kB Flash, 8kB SRAM |
Packaging Tray | Serial Interfaces SPI, USART |
Part Status Not For New Designs | GPIO 4 |
DigiKey Programmable Not Verified | Voltage - Supply 2V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 26.7mA |
RF Family/Standard 802.15.4 | Current - Transmitting 26.9mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation DSSS, O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 250kbps | Supplier Device Package 48-VQFN (7x7) |
Power - Output 0dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 18,43485 € | 4.793,06 € |
| Unit Price without VAT: | 18,43485 € |
|---|---|
| Unit Price with VAT: | 21,93747 € |


