

CC2431RTCR | |
|---|---|
DigiKey Part Number | 296-21980-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC2431RTCR |
Description | IC RF TXRX+MCU 802.15.4 48VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 128kB Flash, 8kB SRAM |
Mfr | Serial Interfaces SPI, USART |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 3.6V |
Part Status Obsolete | Current - Receiving 27mA |
DigiKey Programmable Not Verified | Current - Transmitting 27mA |
Type TxRx + MCU | Mounting Type Surface Mount |
RF Family/Standard 802.15.4 | Package / Case 48-VFQFN Exposed Pad |
Protocol | Supplier Device Package 48-VQFN (7x7) |
Frequency | Base Product Number |

