
CC2430DK | |
|---|---|
DigiKey Part Number | 296-22912-ND |
Manufacturer | |
Manufacturer Product Number | CC2430DK |
Description | KIT DEV FOR CC2430 |
Customer Reference | |
Detailed Description | CC2430 SmartRF® 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Accessories |
Manufacturer Texas Instruments | Utilized IC / Part CC2430 |
Series | RF Type 802.15.4 (Zigbee®) |
Packaging Box | RF Frequency 2.4GHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver; 802.15.4 (Zigbee®) | Base Product Number |
Frequency 2.4GHz |



