
CC2420RTCT | |
|---|---|
DigiKey Part Number | 296-32046-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC2420RTCT |
Description | IC RF TXRX 802.15.4 48VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2420RTCT Models |
Category | Power - Output 0dBm |
Mfr | Sensitivity -95dBm |
Packaging Tape & Reel (TR) | Serial Interfaces SPI |
Part Status Obsolete | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 18.8mA |
Type TxRx Only | Current - Transmitting 8.5mA ~ 17.4mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation DSSS, O-QPSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-VQFN (7x7) |
Data Rate (Max) 250kbps | Base Product Number |

