
CC2420RGZT | |
|---|---|
DigiKey Part Number | 296-47746-2-ND - Tape & Reel (TR) 296-47746-1-ND - Cut Tape (CT) 296-47746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2420RGZT |
Description | IC RF TXRX 802.15.4 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2420RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | DSSS, O-QPSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 0dBm | |
Sensitivity | -95dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 18.8mA | |
Current - Transmitting | 8.5mA ~ 17.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,72000 € | 10,72 € |
| 10 | 9,31900 € | 93,19 € |
| 25 | 8,83200 € | 220,80 € |
| 100 | 8,16370 € | 816,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,76372 € | 1.940,93 € |
| 500 | 7,48148 € | 3.740,74 € |
| 750 | 7,32407 € | 5.493,05 € |
| Unit Price without VAT: | 10,72000 € |
|---|---|
| Unit Price with VAT: | 12,75680 € |

