CC2420-RTR1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.359
Unit Price: 9,09000 €
Datasheet
IC RF TxRx Only 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2420-RTR1

DigiKey Part Number
CC2420-RTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC2420-RTR1
Description
IC RF TXRX 802.15.4 48VQFN
Customer Reference
Detailed Description
IC RF TxRx Only 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
802.15.4
Protocol
Modulation
DSSS, O-QPSK
Frequency
Data Rate (Max)
250kbps
Power - Output
0dBm
Sensitivity
-95dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
18.8mA
Current - Transmitting
8.5mA ~ 17.4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types