IC RF TxRx Only 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2420-RTB1

DigiKey Part Number
CC2420-RTB1-ND
Manufacturer
Manufacturer Product Number
CC2420-RTB1
Description
IC RF TXRX 802.15.4 48VQFN
Customer Reference
Detailed Description
IC RF TxRx Only 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2420-RTB1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
802.15.4
Protocol
Modulation
DSSS, O-QPSK
Frequency
Data Rate (Max)
250kbps
Power - Output
0dBm
Sensitivity
-95dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
18.8mA
Current - Transmitting
8.5mA ~ 17.4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1045,87865 €611,38 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,87865 €
Unit Price with VAT:6,99559 €