IC RF TxRx Only General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2400RTC

DigiKey Part Number
296-19466-ND
Manufacturer
Manufacturer Product Number
CC2400RTC
Description
IC RF TXRX ISM>1GHZ 48VQFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
FSK, GFSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
0dBm
Sensitivity
-101dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.6V ~ 2V
Current - Receiving
24mA
Current - Transmitting
11mA ~ 19mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types