
CC2340R53N0RKPR | |
|---|---|
DigiKey Part Number | 296-CC2340R53N0RKPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC2340R53N0RKPR |
Description | SIMPLELINK 32BIT ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, QPSK | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -102dBm | |
Memory Size | 512kB Flash, 12kB ROM, 36kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, JTAG, PWM, SPI, UART | |
GPIO | 26 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 5.3mA ~ 9mA | |
Current - Transmitting | 4.5mA ~ 19mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,14017 € | 3.420,51 € |
| Unit Price without VAT: | 1,14017 € |
|---|---|
| Unit Price with VAT: | 1,35680 € |






