IC RF TxRx + MCU Bluetooth Bluetooth v5.1, Thread, Zigbee® 287MHz ~ 351MHz, 359MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1352R1F3RGZR

DigiKey Part Number
296-CC1352R1F3RGZRTR-ND - Tape & Reel (TR)
296-CC1352R1F3RGZRCT-ND - Cut Tape (CT)
296-CC1352R1F3RGZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1352R1F3RGZR
Description
IC RF TXRX+MCU BLE 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.1, Thread, Zigbee® 287MHz ~ 351MHz, 359MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1352R1F3RGZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
2FSK, 4FSK, GFSK
Frequency
Data Rate (Max)
250kbps
Power - Output
14dBm
Sensitivity
-110dBm
Memory Size
352kB Flash, 80kB RAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
28
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.8mA ~ 6.9mA
Current - Transmitting
7.1mA ~ 24.9mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.460
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,30000 €7,30 €
106,32700 €63,27 €
255,99040 €149,76 €
1005,52880 €552,88 €
2505,25216 €1.313,04 €
5005,05696 €2.528,48 €
1.0004,87308 €4.873,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,64639 €11.615,98 €
Manufacturers Standard Package
Unit Price without VAT:7,30000 €
Unit Price with VAT:8,68700 €