


CC1350F128RHBR | |
|---|---|
DigiKey Part Number | 296-45171-2-ND - Tape & Reel (TR) 296-45171-1-ND - Cut Tape (CT) 296-45171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1350F128RHBR |
Description | IC RF TXRX+MCU 802.15.4 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, General ISM < 1GHz 287MHz ~ 351MHz, 359MHz ~ 527MHz, 718MHz ~ 1.05GHz, 2.15GHz ~ 2.64GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1350F128RHBR Models |
Category | Sensitivity -110dBm |
Mfr | Memory Size 128kB Flash, 28kB SRAM |
Series | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 15 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 5.4mA |
Type TxRx + MCU | Current - Transmitting 10.5mA |
RF Family/Standard 802.15.4, General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 50kbps | Supplier Device Package 32-VQFN (5x5) |
Power - Output 14dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 10 | 6,61600 € | 66,16 € |
| 25 | 6,26600 € | 156,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,67842 € | 14.035,26 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,06780 € |

