


CC1350F128RGZR | |
|---|---|
DigiKey Part Number | 296-48115-2-ND - Tape & Reel (TR) 296-48115-1-ND - Cut Tape (CT) 296-48115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1350F128RGZR |
Description | IC RF TXRX+MCU BLE 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1350F128RGZR Models |
Category | Sensitivity -124dBm |
Mfr | Memory Size 128kB Flash, 28kB SRAM |
Series | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 30 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 5.4mA ~ 6.4mA |
Type TxRx + MCU | Current - Transmitting 13.4mA ~ 24.4mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-VQFN (7x7) |
Data Rate (Max) 1Mbps | Base Product Number |
Power - Output 14dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 10 | 6,39700 € | 63,97 € |
| 25 | 6,05760 € | 151,44 € |
| 100 | 5,59090 € | 559,09 € |
| 250 | 5,31152 € | 1.327,88 € |
| 500 | 5,11430 € | 2.557,15 € |
| 1.000 | 4,92860 € | 4.928,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,69959 € | 11.748,97 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,78220 € |


