
CC1311P31T0RGZR | |
|---|---|
DigiKey Part Number | 296-CC1311P31T0RGZRTR-ND - Tape & Reel (TR) 296-CC1311P31T0RGZRCT-ND - Cut Tape (CT) 296-CC1311P31T0RGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1311P31T0RGZR |
Description | IC RF TXRX+MCU WIFI 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi Wireless M-Bus 143MHz ~ 176MHz, 287MHz ~ 351MHz, 359MHz ~ 439MHz, 431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1311P31T0RGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 2FSK, 4FSK, 2GFSK, 4GFSK, DSSS, GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 20dBm | |
Sensitivity | -117dBm | |
Memory Size | 352kB RAM, 40kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, UART | |
GPIO | 26 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 7.4mA ~ 65mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 10 | 5,07200 € | 50,72 € |
| 25 | 4,70040 € | 117,51 € |
| 100 | 4,29130 € | 429,13 € |
| 250 | 4,09620 € | 1.024,05 € |
| 500 | 3,97862 € | 1.989,31 € |
| 1.000 | 3,88185 € | 3.881,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,97487 € | 7.437,18 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |



