
CC1310F64RHBT | |
|---|---|
DigiKey Part Number | 296-43815-2-ND - Tape & Reel (TR) 296-43815-1-ND - Cut Tape (CT) 296-43815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1310F64RHBT |
Description | IC RF TXRX+MCU ISM<1GHZ 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1310F64RHBT Models |
Category | Sensitivity -124dBm |
Mfr | Memory Size 64kB Flash, 16kB RAM |
Series | Serial Interfaces I2C, I2S, JTAG, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 15 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 5.5mA |
Type TxRx + MCU | Current - Transmitting 12.9mA ~ 22.6mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation DSSS, GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 50kbps | Supplier Device Package 32-VQFN (5x5) |
Power - Output 14dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 5,35500 € | 53,55 € |
| 25 | 5,06880 € | 126,72 € |
| 100 | 4,67540 € | 467,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,31044 € | 1.077,61 € |
| 500 | 4,14896 € | 2.074,48 € |
| 750 | 4,05885 € | 3.044,14 € |
| 1.250 | 3,94975 € | 4.937,19 € |
| 1.750 | 3,88050 € | 6.790,88 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |



