
CC1310F128RHBT | |
|---|---|
DigiKey Part Number | 296-43816-2-ND - Tape & Reel (TR) 296-43816-1-ND - Cut Tape (CT) 296-43816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1310F128RHBT |
Description | IC RF TXRX+MCU ISM<1GHZ 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1310F128RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | DSSS, GFSK | |
Frequency | ||
Data Rate (Max) | 50kbps | |
Power - Output | 14dBm | |
Sensitivity | -124dBm | |
Memory Size | 128kB Flash, 20kB RAM | |
Serial Interfaces | I2C, I2S, JTAG, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.5mA | |
Current - Transmitting | 12.9mA ~ 22.6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 10 | 5,80500 € | 58,05 € |
| 25 | 5,49560 € | 137,39 € |
| 100 | 5,07080 € | 507,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,81640 € | 1.204,10 € |
| 500 | 4,63686 € | 2.318,43 € |
| 750 | 4,53671 € | 3.402,53 € |
| 1.250 | 4,41542 € | 5.519,28 € |
| 1.750 | 4,33841 € | 7.592,22 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |




