
CC1201RHBR | |
|---|---|
DigiKey Part Number | 296-39977-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1201RHBR |
Description | IC RF TXRX+MCU ISM<1GHZ 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 164MHz ~ 190MHz, 410MHz ~ 475MHz, 820MHz ~ 950MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1201RHBR Models |
Category | Memory Size 4kB ROM, 256B RAM |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) | GPIO 4 |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 19mA ~ 23.6mA |
Type TxRx + MCU | Current - Transmitting 33.6mA ~ 54mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 1.25Mbps | Supplier Device Package 32-VQFN (5x5) |
Power - Output 16dBm | Base Product Number |
Sensitivity -120dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,86820 € | 8.604,60 € |
| Unit Price without VAT: | 2,86820 € |
|---|---|
| Unit Price with VAT: | 3,41316 € |


