
CC1190RGVR | |
|---|---|
DigiKey Part Number | 296-36922-2-ND - Tape & Reel (TR) 296-36922-1-ND - Cut Tape (CT) 296-36922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1190RGVR |
Description | IC RF FRONT-END 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Front End 850MHz ~ 950MHz ISM 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CC1190RGVR Models |
Category | Frequency 850MHz ~ 950MHz |
Manufacturer Texas Instruments | Package / Case 16-VQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-VQFN (4x4) |
Part Status Active | Base Product Number |
RF Type ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,74700 € | 27,47 € |
| 25 | 2,59600 € | 64,90 € |
| 100 | 2,38890 € | 238,89 € |
| 250 | 2,26476 € | 566,19 € |
| 500 | 2,17704 € | 1.088,52 € |
| 1.000 | 2,09438 € | 2.094,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,99242 € | 4.981,05 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |






