Image for CC1190EMK-915 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1190EMK-915

DigiKey Part Number
296-27526-ND
Manufacturer
Manufacturer Product Number
CC1190EMK-915
Description
EVAL MODULE KIT FOR CC1190-915
Customer Reference
Detailed Description
CC1190-915 - Front End, Power Amplifier 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Type
Front End, Power Amplifier
Frequency
915MHz
Contents
Board(s), Accessories
Antenna Type
-
Utilized IC / Part
CC1190-915
Note
-
RF Type
-
RF Frequency
915MHz
Function
Front End, Power Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.